15267-0793
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. With a slim overall length of 0.076m and a pitch of 1mm, this jumper offers flexibility without compromising on performance. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures reliable connectivity even in demanding environments. RoHS compliant and featuring a 1.2A amperage, this jumper guarantees both safety and environmental responsibility. Elevate your wire management setup with this essential component, part of our comprehensive range of cable and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0793 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670793 |
SKU: | MOL15267-0793 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |