15267-0244

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your wiring needs. Designed for seamless connectivity, this jumper boasts a 1.2A amperage and operates flawlessly in a wide temperature range from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.305m, it offers optimal flexibility and performance. Crafted for durability and reliability, this jumper is a perfect choice for various applications in wire management. Rest assured, it meets all necessary RoHS compliance standards. Elevate your cable and ribbon connections with the premium quality of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0244
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670244
SKU: MOL15267-0244

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: