15267-0215
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a maximum operating temperature of 105°C and a wide voltage range. With a slender overall length of 0.203m and a pitch of 1mm, it offers versatility in various applications. Engineered for durability, it can withstand temperatures as low as -40°C, ensuring reliable operation in challenging environments. RoHS compliant, this jumper is a sustainable choice for your wire management needs. Explore our extensive range of products for more innovative solutions in cable and ribbon connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0215 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670215 |
SKU: | MOL15267-0215 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |