15267-0265

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this high-quality jumper boasts a maximum operating temperature of 105°C and a sturdy construction that ensures reliability in any environment. With a 1.2A amperage and a pitch of 1mm, it offers efficient power transmission with minimal signal loss. From -40°C to 105°C, it guarantees consistent operation, making it ideal for a wide range of applications. RoHS compliant and meticulously crafted, this jumper is a must-have for any project requiring precision and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0265
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670265
SKU: MOL15267-0265

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: