15267-0205

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in tight spaces with the Premo-Flex FFC Jumper. This essential component, compliant with RoHS standards, offers seamless transmission with a pitch of 1 mm. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in diverse environments. Featuring a current rating of 1.2 A and a length of 0.076m, it provides efficient power delivery for various applications. Elevate your wire management setup with this high-quality FFC jumper, perfect for demanding projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0205
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670205
SKU: MOL15267-0205

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: