15267-0865

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless and efficient data transmission. This high-performance jumper boasts a maximum operating temperature of 105°C and a rugged construction that can withstand temperatures as low as -40°C, making it ideal for a wide range of environments. With a low amperage of 1.2A and a pitch of 1mm, it offers reliable power and signal transfer. Measuring at 0.152m, this flexible flat cable (FFC) is perfect for tight spaces, providing a neat and organized wiring solution. Rest assured, it is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Upgrade your wire management setup with this essential component, perfect for various applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0865
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670865
SKU: MOL15267-0865

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: