15267-0253

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with our cutting-edge Premo-Flex FFC Jumper. Featuring a sleek design and high performance, this FFC cable is a game-changer for your wire management needs. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, it offers reliability in any environment. The 1 mm pitch ensures a secure fit, while the 0.127m overall length provides flexibility in installation. Crafted with quality materials and boasting RoHS compliance, this jumper guarantees both durability and eco-friendliness. Upgrade your setup today with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0253
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670253
SKU: MOL15267-0253

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: