15267-0787

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in compact electronic devices with the Premo-Flex FFC Jumper. Designed for efficiency, this jumper features a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various environments. With a 1mm pitch and 0.305m overall length, it offers flexibility in installation. Compliant with RoHS regulations, this jumper is both high-quality and environmentally friendly. Perfect for wire management in cable assemblies, its sleek design is ideal for optimizing space and functionality in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0787
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670787
SKU: MOL15267-0787

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: