172767-0012
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 12 Circuits, Panel Mount
Introducing the Mini-Fit TPA2 Plug Housing, a versatile component designed for secure power connections. With a 4.20mm pitch and dual-row configuration, this housing accommodates 12 circuits for efficient wiring. Crafted from UL 94V-0 rated nylon, it ensures durability and safety, meeting low-halogen standards for environmental compliance. Ideal for panel mounting, this black housing is suitable for a range of applications, operating reliably in temperatures ranging from -40 to 105°C. Featuring a polarized design for easy mating, it offers a secure connection for power transmission. Certified by EU-01109, it guarantees quality and performance. Perfect for wire-to-wire and wire-to-board setups, the Mini-Fit TPA2 Plug Housing is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0012 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | EU-01109 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1727670012 |
SKU: | MOL172767-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2020 | 508216 - Document Change. Tolerances have been updated to make inline with product dimensions. no impact to form fit or function. | Download |