172767-1112

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 12 Circuits, Old Panel Mount

Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing. This dual-row connector, crafted from UL 94V-2 compliant nylon, boasts a robust 4.20mm pitch and accommodates 12 circuits for efficient power transmission. Designed for reliability, it is glow-wire capable and features a panel mount for secure installation. With polarization for easy mating, this connector is ideal for Wire to Wire or Wire to Board applications, ensuring a dependable link with Mini-Fit TPA2 Receptacle Housings or Mini-Fit Jr. Receptacles. Its durable construction, operating temperature range, and compliance with industry standards make it a top choice for demanding environments. Upgrade your connectivity solutions with the Mini-Fit TPA2.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172767-1112
Color: Black
Series: 172767 - Mini-Fit TPA2
Connector Type: Mini-Fit TPA2
Gender: Plug
Number of Contacts: 12
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 <
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit TPA2
Part Aliases: 1727671112
SKU: MOL172767-1112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: