172767-0022

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 22 Circuits, Panel Mount

Enhance your power connectivity with this Mini-Fit TPA2 Plug Housing. Designed for dual-row applications, this housing features a 4.20mm pitch and accommodates 22 circuits with precision. Crafted from UL 94V-0 rated nylon, it ensures reliable performance while meeting stringent safety standards. Ideal for panel mounting, it offers secure and stable integration. Engineered for versatility, it is compatible with both wire-to-wire and wire-to-board connections. With a wide operating temperature range of -40 to 105 °C, it is suitable for diverse environments. Its polarized design and locking mechanism guarantee proper mating, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172767-0022
Color: Black
Series: 172767 - Mini-Fit TPA2
Connector Type: Mini-Fit TPA2
Gender: Plug
Number of Contacts: 22
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit TPA2
Part Aliases: 1727670022
SKU: MOL172767-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: