172767-1110
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 10 Circuits, Old Panel Mount
Enhance your power connections with our Mini-Fit TPA2 Plug Housing. Designed for optimal performance, this housing features a 4.20mm pitch, dual-row configuration, and is UL 94V-2 compliant for safety. With 10 circuits, it offers ample connectivity for various applications. The black nylon construction ensures durability, while its glow-wire capability adds an extra layer of security. Suitable for panel mounting, this housing is easy to install and polarized for error-free mating. Whether for wire-to-wire or wire-to-board connections, it's a versatile solution. Trust in the reliability of our Mini-Fit TPA2 Plug Housing for seamless and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-1110 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 < |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727671110 |
SKU: | MOL172767-1110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |