172767-1108
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 8 Circuits, Old Panel Mount
Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing, designed for optimal performance in demanding environments. Featuring a 4.20mm pitch and dual-row configuration, this housing ensures secure and efficient connections. Constructed with UL 94V-2 compliant nylon material, it offers durability and safety. With 8 circuits and glow-wire capability, it meets stringent industry standards. Suitable for panel mounting, it provides versatility in installation. Engineered for wire-to-wire or wire-to-board applications, it guarantees seamless integration. Trust in the reliability of our Mini-Fit TPA2 Plug Housing for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-1108 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 < |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727671108 |
SKU: | MOL172767-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |