172767-1008
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Old Panel Mount
Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing, designed for optimal performance in a variety of applications. Featuring a dual-row configuration with 8 circuits, this housing ensures reliable power transmission. Crafted from durable nylon with UL 94V-0 and low-halogen certifications, it guarantees safety and quality. Its 4.20mm pitch and panel mount capability make it easy to integrate into your setup, while its polarized design and locking feature provide secure mating. Compatible with Mini-Fit TPA2 and Mini-Fit Jr. connectors, this housing offers versatility in wire-to-wire and wire-to-board connections. Trust in its performance, even in demanding environments, as it operates flawlessly within a wide temperature range. Upgrade your power distribution system with the Mini-Fit TPA2 Plug Housing, a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-1008 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 < |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727671008 |
SKU: | MOL172767-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |