172767-0106
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 6 Circuits, Panel Mount
Elevate your power connections with our Mini-Fit TPA2 Plug Housing. Designed for efficiency and durability, this housing features a 4.20mm pitch, dual-row configuration with six circuits, ideal for reliable wire-to-wire or wire-to-board applications. Crafted from UL 94V-2 compliant nylon, it ensures safety and performance, even in demanding environments. With panel mount capability and glow-wire resistance, it offers versatile and secure installation. The polarized design and lock-to-mating part feature guarantee proper mating, while its wide operating temperature range of -40 to 105 °C ensures suitability for various conditions. RoHS compliant and EU-01109 certified, this black housing is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0106 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | EU-01109 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1727670106;72767-0106 |
SKU: | MOL172767-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |