172767-0124
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 24 Circuits, Panel Mount
Easily connect power circuits with our Mini-Fit TPA2 Plug Housing. Featuring a 4.20mm pitch and dual-row design, this black housing is both UL 94V-2 Glow-Wire Capable and panel mountable for secure installation. With 24 circuits, it offers ample connectivity for various applications. Crafted from durable nylon, it ensures reliable performance even in harsh environments. Polarized to mate and featuring a locking mechanism, it guarantees a secure connection. Suitable for wire-to-wire or wire-to-board setups, it is RoHS compliant, making it environmentally friendly. Perfect for power applications, this Mini-Fit TPA2 housing is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0124 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670124 |
SKU: | MOL172767-0124 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |