172767-1012
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 12 Circuits, Old Panel Mount
Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing, designed for optimal performance in a variety of applications. This dual-row housing, featuring a 4.20mm pitch, ensures secure and efficient connections. Constructed with UL 94V-0 compliant, low-halogen materials, it prioritizes safety and environmental responsibility. With 12 circuits, this housing offers ample capacity for your power needs. Its panel mount capability facilitates easy installation, while its polarized mating feature guarantees proper alignment. Made of durable nylon, it promises long-lasting reliability. Whether for wire-to-wire or wire-to-board connections, this housing, when paired with the Mini-Fit TPA2 Receptacle or Mini-Fit Jr. Receptacle, ensures seamless integration. Trust in the quality and performance of our Mini-Fit TPA2 Plug Housing for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-1012 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 < |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727671012 |
SKU: | MOL172767-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |