172767-0102
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 2 Circuits, Panel Mount
Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing. Designed for efficiency, this housing features a 4.20mm pitch and dual-row configuration, perfect for secure wire-to-wire or wire-to-board connections. Crafted from UL 94V-2 compliant nylon, it guarantees durability and safety. With 2 circuits and panel mount capability, it's ideal for various applications. Its glow-wire capability and operating temperature range of -40 to 105°C ensure reliable performance even in demanding environments. The housing is polarized for easy mating, and its lock to the mating part provides added security. RoHS compliant and with EU-01109 UL agency certification, it meets international standards for quality and environmental responsibility. Upgrade your connector system with the Mini-Fit TPA2 for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0102 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | EU-01109 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1727670102 |
SKU: | MOL172767-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |