172767-0116
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 16 Circuits, Panel Mount
Easily connect power circuits with this Mini-Fit TPA2 Plug Housing. Designed for secure panel mount installation, this connector features a 4.20mm pitch, dual-row configuration with 16 circuits for efficient power transmission. Constructed with UL 94V-2 glow-wire capable nylon material, it ensures safety and reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The polarized design and locking feature guarantee a secure connection, while its compatibility with wire-to-wire and wire-to-board systems offers versatility in application. RoHS compliant and with a sleek black finish, this Mini-Fit TPA2 connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0116 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670116 |
SKU: | MOL172767-0116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/11/2019 | 506766 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |