172767-0118
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 18 Circuits, Panel Mount
Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing. Featuring a durable nylon construction in sleek black, this housing is designed for dual-row, 18-circuit applications. With a 4.20mm pitch and UL 94V-2 glow-wire capability, it ensures reliable performance in various environments. The panel mount setup, along with its polarized mating feature and lock to mating part, guarantees secure and efficient connections. Suitable for both wire-to-wire and wire-to-board systems, it offers versatility in installation. With RoHS compliance and an operating temperature range of -40 to 105°C, it meets industry standards for safety and performance. Upgrade your connector setup with this high-quality Mini-Fit TPA2 housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0118 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670118 |
SKU: | MOL172767-0118 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |