172767-0016

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 16 Circuits, Panel Mount

Easily assemble and secure your power connections with this Mini-Fit TPA2 Plug Housing. Designed for efficiency, it features a 4.20mm pitch, dual-row configuration with 16 circuits for reliable performance. Constructed with UL 94V-0 compliant, low-halogen nylon material, it ensures safety and durability. The panel mount design allows for easy installation, while its polarized mating feature guarantees proper alignment. Suitable for wire-to-wire and wire-to-board applications, this connector is a versatile solution for your connectivity needs. With an operating temperature range of -40 to 105 °C and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your system with the Mini-Fit TPA2 for seamless and secure power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172767-0016
Color: Black
Series: 172767 - Mini-Fit TPA2
Connector Type: Mini-Fit TPA2
Gender: Plug
Number of Contacts: 16
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit TPA2
Part Aliases: 1727670016
SKU: MOL172767-0016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/11/2019 506766 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. Download