172767-0024
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 24 Circuits, Panel Mount
Easily connect and secure your power circuits with our Mini-Fit TPA2 Plug Housing. This dual-row connector features 24 contacts with a 4.20mm pitch, making it ideal for wire-to-wire or wire-to-board applications. Constructed with UL 94V-0 rated nylon, it ensures durability and safety. Designed for panel mounting, it offers convenient installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. With its polarized mating feature and locking mechanism, it guarantees a secure connection. RoHS compliant and low-halogen, it meets environmental standards. Perfect for power applications, this black housing is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0024 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670024 |
SKU: | MOL172767-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |