172767-0018
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 18 Circuits, Panel Mount
Easily connect power circuits with our Mini-Fit TPA2 Plug Housing. Designed for efficient panel mounting, this housing features a 4.20mm pitch and accommodates 18 circuits in a dual-row configuration. With UL 94V-0 and low-halogen certifications, it ensures safety and compliance. Crafted from durable nylon, it offers reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The polarized design and locking feature guarantee secure mating, while its compatibility with Wire to Wire and Wire to Board systems adds versatility to your connectivity solutions. Trust in the Mini-Fit TPA2 for dependable power transmission in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0018 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670018 |
SKU: | MOL172767-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |