172767-0114

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 14 Circuits, Panel Mount

Easily connect power circuits with this Mini-Fit TPA2 Plug Housing. Featuring a 4.20mm pitch and dual-row design, it offers secure and efficient connectivity. Constructed from UL 94V-2 Glow-Wire Capable nylon in a sleek black finish, this housing is both durable and visually appealing. With 14 circuits, it provides ample connectivity options. Suitable for panel mounting, it ensures easy installation. Operating in temperatures ranging from -40 to 105 °C, it is versatile and reliable for various applications. The polarized design and lock to mating part feature enhance safety and stability. RoHS compliant, it meets international environmental standards. Perfect for wire to wire or wire to board connections, this Mini-Fit TPA2 housing is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172767-0114
Color: Black
Series: 172767 - Mini-Fit TPA2
Connector Type: Mini-Fit TPA2
Gender: Plug
Number of Contacts: 14
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit TPA2
Part Aliases: 1727670114
SKU: MOL172767-0114

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: