172767-0120
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 20 Circuits, Panel Mount
Enhance your power connectivity with this Mini-Fit TPA2 Plug Housing. Featuring a 4.20mm pitch and dual-row design, it offers reliable performance with 20 circuits for versatile applications. Crafted from UL 94V-2 glow-wire capable nylon, it ensures safety and durability. Designed for panel mounting, this black housing is essential for secure installations. With polarized mating and locking features, it guarantees proper alignment and stability. Suitable for wire-to-wire and wire-to-board connections, it's a versatile component for various setups. RoHS compliant and with a wide operating temperature range from -40 to 105 °C, it meets stringent industry standards. Elevate your connector systems with this high-quality Mini-Fit TPA2 housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0120 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670120 |
SKU: | MOL172767-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |