172767-0104

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 4 Circuits, Panel Mount

Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing. Featuring a 4.20mm pitch and dual-row design, this housing is crafted from UL 94V-2 rated black nylon, ensuring durability and safety. With four circuits and panel mount capability, it offers versatile application options. Its glow-wire capable construction and operating temperature range of -40 to 105°C guarantee reliable performance in various environments. This plug, part of the Mini-Fit TPA2 series, is polarized for precise mating and comes with EU-01109 UL agency certification. Perfect for wire to wire or wire to board connections, it is a RoHS-compliant solution for your pin and socket housing needs. Elevate your connectivity with the Mini-Fit TPA2.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172767-0104
Color: Black
Series: 172767 - Mini-Fit TPA2
Connector Type: Mini-Fit TPA2
Gender: Plug
Number of Contacts: 4
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
UL Agency Certification: EU-01109
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit TPA2
Material Flammability Standard: 94V-2
Part Aliases: 1727670104
SKU: MOL172767-0104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: