172767-0014
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 14 Circuits, Panel Mount
Enhance connectivity with our Mini-Fit TPA2 Plug Housing, meticulously designed for optimal performance. Featuring a 4.20mm pitch and dual-row configuration, this housing ensures secure connections in any application. Crafted from UL 94V-0 rated, low-halogen nylon, it prioritizes safety and durability. With 14 circuits and panel mount capability, it offers versatility for power applications. Polarized for easy mating, it guarantees proper alignment. Suitable for wire-to-wire or wire-to-board connections, this housing is a reliable choice. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with the Mini-Fit TPA2 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0014 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670014 |
SKU: | MOL172767-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |