172767-0122
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 22 Circuits, Panel Mount
Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing. Designed for efficiency and durability, this housing features a 4.20mm pitch and dual-row configuration, accommodating 22 circuits with ease. Crafted from UL 94V-2 Glow-Wire Capable nylon in a sleek black finish, it ensures reliable performance even in demanding environments. Suitable for panel mounting, this housing is polarized to mate securely, with a lock to the mating part for added stability. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, it is an essential component for your electronic projects. Operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in the quality and reliability of our Mini-Fit TPA2 Plug Housing for seamless power distribution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0122 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670122 |
SKU: | MOL172767-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |