172767-0020
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 20 Circuits, Panel Mount
Enhance your power connections with this Mini-Fit TPA2 Plug Housing, designed for optimal performance. Featuring a 4.20mm pitch and a dual-row configuration, it ensures secure and efficient connectivity. Crafted from UL 94V-0 compliant, low-halogen nylon material, this housing guarantees safety and durability. With 20 circuits and panel mount capability, it offers versatility in various applications. Its polarized design and lock-to-mating part feature further enhance mating reliability. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Ideal for wire-to-wire or wire-to-board connections, this housing is a dependable choice for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your connections with the Mini-Fit TPA2 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0020 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727670020 |
SKU: | MOL172767-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |