172767-1004

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 4 Circuits, Old Panel Mount

Enhance your power connection system with our Mini-Fit TPA2 Plug Housing. Designed for reliability, this housing features a 4.20mm pitch, dual-row configuration, and is UL 94V-0 rated for fire safety. With four circuits and a panel-mount option, it's ideal for various applications. Crafted from durable nylon with low-halogen content, it ensures performance and environmental responsibility. The polarized design guarantees secure mating, while the locking feature adds extra stability. Whether for wire-to-wire or wire-to-board connections, this housing is versatile and efficient. Trust in the Mini-Fit TPA2 for seamless power transmission in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172767-1004
Color: Black
Series: 172767 - Mini-Fit TPA2
Connector Type: Mini-Fit TPA2
Gender: Plug
Number of Contacts: 4
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 <
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit TPA2
Part Aliases: 1727671004
SKU: MOL172767-1004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: