172767-0108
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 8 Circuits, Panel Mount
Easily connect power circuits with our Mini-Fit TPA2 Plug Housing. Featuring a 4.20mm pitch and dual-row design, it ensures secure and efficient wire-to-wire or wire-to-board connections. Crafted from UL 94V-2 compliant nylon, this housing is not only durable but also glow-wire capable for added safety. With eight circuits and panel mount capability, it offers versatility in various applications. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable performance. Its polarized and lock-to-mating-part features ensure proper mating and secure connection. RoHS compliant, it meets environmental standards. Ideal for use in a range of industries, this housing is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172767-0108 |
Color: | Black |
Series: | 172767 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | EU-01109 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit TPA2 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1727670108 |
SKU: | MOL172767-0108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |