172767-0112

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 12 Circuits, Panel Mount

Enhance your connectivity with our Mini-Fit TPA2 Plug Housing, featuring a 4.20mm pitch and dual-row design for efficient power transmission. Crafted from UL 94V-2 compliant nylon, this housing ensures durability and safety. With 12 circuits, it offers ample connectivity options for your applications. Panel mountable and glow-wire capable, it guarantees versatility and reliability even in demanding environments. Its polarized mating feature and secure locking mechanism provide added convenience and peace of mind. RoHS compliant and suitable for Wire to Wire or Wire to Board connections, it's an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172767-0112
Color: Black
Series: 172767 - Mini-Fit TPA2
Connector Type: Mini-Fit TPA2
Gender: Plug
Number of Contacts: 12
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
UL Agency Certification: EU-01109
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit TPA2
Material Flammability Standard: 94V-2
Part Aliases: 1727670112
SKU: MOL172767-0112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: