172767-1006

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits, Old Panel Mount

Enhance your power connectivity with our Mini-Fit TPA2 Plug Housing. Featuring a 4.20mm pitch and dual-row design, this black housing is not only reliable but also environmentally conscious, meeting UL 94V-0 and Low-Halogen standards. With six circuits and panel mount capabilities, it's ideal for various applications. Constructed from durable nylon, it ensures long-lasting performance. Its polarized mating and locking features provide added security. Compatible with Wire to Wire and Wire to Board systems, it pairs perfectly with Mini-Fit TPA2 Receptacle Housing Link:172708 and Mini-Fit Jr. Receptacle Housing Link:5557. Perfect for power distribution, this housing is a must-have in your connector collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172767-1006
Color: Black
Series: 172767 - Mini-Fit TPA2
Connector Type: Mini-Fit TPA2
Gender: Plug
Number of Contacts: 6
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: br>, Mini-Fit Jr. Receptacle Housing Link:5557, Mini-Fit TPA2 Receptacle Housing Link:172708 <
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit TPA2
Part Aliases: 1727671006
SKU: MOL172767-1006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: