39100-2102

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile

Enhance your wire-to-wire connections with our Eurostyle Two Screw Terminal Block, designed for efficient and secure power distribution. Featuring a straight body orientation and vertical mounting, this component ensures seamless integration in your setup. Engineered for durability, it boasts a nylon housing and stainless steel contacts, offering reliable performance in a wide operating temperature range from -40°C to 105°C. With a maximum voltage rating of 300 V and an amperage capacity of 30 A, it meets the demands of various applications. Its two rows of two contacts each allow for easy and organized wiring, accommodating wire sizes ranging from 10 AWG to 18 AWG. Whether for panel or PCB mounting, this terminal block guarantees a stable connection, with PCB retention ensuring secure attachment. RoHS compliant and meticulously crafted, it's a quality solution for your connectivity needs. Elevate your projects with the Eurostyle Two Screw Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2102
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 30 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 2
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 10 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Connector System: Wire to Wire
Termination Pitch: 10 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002102;M800-02-02-5
SKU: MOL39100-2102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: