39100-2211

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits

Enhance your wiring setup with the Eurostyle Two Screw Terminal Block in classic white. Featuring a high amperage rating of 40A and 11 contacts, this vertical orientation component ensures secure connectivity. Crafted with durable stainless steel contacts and nylon housing, it guarantees reliable performance even in harsh environments. With a pitch of 12mm and a maximum voltage capacity of 600V, it suits various applications. Easy to install with mounting holes and PCB retention, it accommodates wire sizes ranging from 8 AWG to 18 AWG. RoHS compliant and designed for efficient wire-to-wire connections, this terminal block is a versatile solution for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2211
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 11
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 12 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002211;M800-03-11-5-M1
SKU: MOL39100-2211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: