39100-2510

15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 10 Circuits

Enhance your electrical connections with our Eurostyle Two Screw Barrier Terminal Block, featuring a durable nylon body and stainless steel contacts for reliable performance. With a 63A amperage and 600V voltage rating, it ensures efficient power transmission in various applications. This two-row terminal block accommodates up to 10 contacts, with a 15mm pitch for easy installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees consistent functionality even in extreme environments. Suitable for wire-to-wire connections, it offers versatility in panel and PCB mounting. ROHS compliant, it upholds environmental standards while delivering high-quality connectivity. Elevate your projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2510
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 63 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 10
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 15 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002510;M800-04-10-5-M1
SKU: MOL39100-2510

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2022 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit.
No changes will be made to the product as a result of this change.
Download