39100-1912
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 12 Circuits, Low Profile
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in White. Featuring 12 contacts arranged in two rows, this component ensures secure and efficient power transmission. With a durable stainless steel contact material and a high-quality nylon body, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. Suitable for wire-to-wire connections, it accommodates various wire sizes from 22 to 12 AWG, offering versatility in your applications. Its straight body orientation and vertical mounting arrangement make installation convenient, while the PCB retention feature adds stability. RoHS compliant, this terminal block meets environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39100-1912 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001912;M800-01-12-5 |
SKU: | MOL39100-1912 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |