39100-2311

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits, Low Profile

The Eurostyle Two Screw Barrier Terminal Block in White offers reliable connectivity for various applications. With a 40A amperage rating and 11 contacts, it ensures efficient power transmission. Constructed with durable stainless steel contacts and nylon housing, it can withstand demanding environments. This vertical-mount terminal block features a 12mm pitch, suitable for wire sizes ranging from 8 AWG to 18 AWG. Its one-piece design and PCB retention capability ensure secure assembly. Operating within a wide temperature range of -40 to 105°C, it is ideal for industrial use. Compliant with RoHS standards, it guarantees safety and environmental responsibility. Perfect for wire-to-wire connections, this terminal block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2311
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 11
Number of Rows: 2
Contact Material: Stainless Steel
Pitch: 12 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002311;M800-03-11-5
SKU: MOL39100-2311

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: