39100-2305

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 5 Circuits, Low Profile

Enhance your electrical connections with our Eurostyle Two Screw Barrier Terminal Block. Designed for optimal performance, this terminal block features a durable construction and is RoHS compliant, ensuring environmentally friendly operation. With a 40A amperage rating and 300V voltage capacity, it can accommodate various power needs. Its five positions offer flexibility in wiring configurations, accepting wire sizes ranging from 8 to 18 AWG. The 12mm pitch allows for efficient installation, making it ideal for industrial applications. Trust in the quality and reliability of this terminal block for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2305
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Pitch: 12 mm
Voltage: 300 V
Number of Positions: 5
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Part Aliases: 0391002305;M800-03-05-5
SKU: MOL39100-2305
Supplier Product: Eurostyle Two Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: