39100-2104
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits, Low Profile
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block, featuring a sleek white design and durable construction. With a high amperage capacity of 30A and four stainless steel contacts, it ensures reliable performance. Suitable for various applications, this terminal block offers two rows for efficient wiring. Crafted from nylon and rated for temperatures ranging from -40°C to 105°C, it guarantees durability in diverse environments. Its vertical orientation and one-piece construction make installation easy, while its PCB retention feature adds stability. Accommodating wire sizes from 10AWG to 18AWG, it caters to a range of needs. RoHS compliant for environmental responsibility, this terminal block is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39100-2104 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002104;M800-02-04-5 |
SKU: | MOL39100-2104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |