39100-2312

TERM STRIP 12MM LOW PROF 12 CIR WHT

Experience efficient power distribution with our Eurostyle Two Screw Term Strip, designed for streamlined connectivity in various applications. Featuring a low-profile 12mm pitch and accommodating up to 12 contacts across two rows, this terminal block ensures reliable performance. Crafted with durable stainless steel contacts and a robust nylon body, it offers a secure connection with a voltage rating of 300V. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. With easy vertical orientation and panel mounting capability, installation is hassle-free. RoHS compliant and suitable for wire-to-wire connections, this barrier terminal block is an essential component for power management systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2312
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 12
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12 mm
Voltage: 300 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002312;M800-03-12-5
SKU: MOL39100-2312

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: