39522-1006
5.00mm Pitch Eurostyle Horizontal PCB Header, 6 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39522 series. Designed for seamless connectivity, this component features a 5mm pitch and accommodates 6 contacts with a 15A amperage rating. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. With a horizontal orientation and 3.9mm tail length, it facilitates easy installation on PCBs with a 3.2mm thickness. Certified for UL standards and RoHS compliant, this header guarantees both quality and environmental sustainability. Its polarized mating and locking features provide added security, making it a dependable choice for various applications in the field of connectors and terminal blocks.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1006 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221006 |
SKU: | MOL39522-1006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |