39522-5018

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 18 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block, part of the 39522 series. Designed for seamless integration, this 18-contact header boasts a durable construction and a high amperage rating of 15 A, making it ideal for demanding applications. With a wide operating temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. Featuring a 5 mm pitch and horizontal orientation, it offers easy installation on standard PCBs. Its polarized design and locking feature guarantee secure mating, while the UL certification underscores its quality and safety. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-5018
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395225018
SKU: MOL39522-5018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download