39522-6012

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 12 Circuits

Enhance your electronic connections with our Eurostyle Pluggable PCB Header, part of the ESE 39522 series. Designed for seamless integration, this component offers a pitch of 5mm and accommodates 12 contacts, ensuring efficient power transmission. With a temperature range of -40 to 105°C and UL agency certification, it guarantees reliable performance even in demanding environments. The polarized mating feature and secure locking mechanism add further convenience, while the 300V voltage and 15A amperage ratings meet industry standards. Ideal for horizontal orientation on PCBs with 3.2mm thickness, this header is a versatile solution for your connectivity needs. Upgrade to our Eurostyle Pluggable series and experience seamless, high-performance connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6012
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226012
SKU: MOL39522-6012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download