39522-6018

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 18 Circuits

Introducing the Eurostyle Pluggable 39522 Series, a versatile solution for your electronic connectivity needs. With a 15A amperage and a maximum operating temperature of 105°C, these PCB headers are designed for reliable performance in a wide range of applications. Featuring 18 contacts loaded on a single row with a 5mm pitch, they offer efficient connectivity for your projects. Polarized to mate for easy installation, these headers are UL certified for quality assurance. With a horizontal orientation and a 3.9mm tail length, they are suitable for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, these headers are built to withstand diverse environmental conditions. The lock to mating part feature ensures secure connections, while the 300V voltage rating guarantees safe operation. Ideal for use in terminal blocks and pluggable applications, the Eurostyle 39522 Series headers are a dependable choice for your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6018
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226018
SKU: MOL39522-6018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download