39522-4010
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 10 Circuits
Enhance your PCB connections with our ESE Eurostyle Pluggable Connector, featuring a surface mount design for seamless integration. With a maximum operating temperature of 140°C and a wide voltage range of 300V, it ensures reliable performance in diverse environments. This 1-row connector, loaded with 10 contacts, offers a secure and polarized mating interface, while its UL certification guarantees quality and safety. The 5mm pitch and 3.2mm PCB thickness make it suitable for various applications, and its horizontal orientation with a 3.9mm tail length simplifies installation. RoHS compliant and lockable to the mating part, it's a dependable choice for your terminal block needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4010 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224010 |
SKU: | MOL39522-4010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |