39530-5009
5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 9 Circuits
Introducing our Eurostyle Pluggable Terminal Block, a versatile connector designed for efficient power distribution. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. Featuring a single row configuration and 9 loaded contacts, it offers streamlined connectivity. The polarized design and locking mechanism guarantee secure mating, while the wide operating temperature range (-40°C to 105°C) ensures suitability for diverse environments. Accepting wire sizes ranging from 24AWG to 12AWG, this terminal block is UL certified for quality assurance. Perfect for horizontal installations, it's a must-have component for your wiring projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39530-5009 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395305009 |
SKU: | MOL39530-5009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |