39530-0014

5.08mm Pitch Eurostyle Horizontal Plug, 14 Circuits

The Eurostyle Pluggable Connector in the 39530 series offers reliable connectivity with its 14 contacts, accommodating wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). Operating within a wide temperature range from -40 to 105 °C, it ensures performance in diverse environments. With a maximum voltage of 300 V and amperage of 18 A, it's suitable for various applications. Featuring a polarized design and UL agency certification, this connector guarantees safety and compliance. Its horizontal orientation, 5.08 mm pitch, and lock to mating part mechanism enhance ease of use and stability, making it a dependable choice for terminal block connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39530-0014
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395300014
SKU: MOL39530-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download