39530-0018
5.08mm Pitch Eurostyle Horizontal Plug, 18 Circuits
Introducing our Eurostyle Pluggable Connector, part of the ESE series. With a high amperage rating of 18 A and a sturdy design, this connector is perfect for industrial applications. Featuring a single row layout, it allows for easy and efficient wiring. Operating in a wide temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. The 5.08 mm pitch and 300 V voltage rating make it suitable for various power and signal transmission tasks. Polarized for secure mating, it offers 18 contacts for ample connectivity options. UL agency certified for quality assurance, this connector accommodates wire sizes ranging from 24 to 18 AWG. With locking and horizontal orientation features, it provides stability and ease of use. RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in terminal blocks and headers, this Eurostyle connector is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39530-0018 |
Series: | 39530 - ESE - Eurostyle Pluggable |
Amperage: | 18 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 18 |
Polarized to Mate: | Yes |
Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395300018 |
SKU: | MOL39530-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |