39530-5016

5.08mm Pitch Eurostyle Horizontal Plug, Green Housing, 16 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of the ESE 39530 series. This high-quality connector features a 5.08mm pitch, 16 contacts, and a horizontal orientation, making it ideal for a variety of applications. With a rugged design and operating temperature range of -40 to 105 °C, it offers reliable performance in harsh environments. Rated for 18A and 300V, it can accommodate wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²), with UL agency certification for added peace of mind. Its polarized and lockable design ensures secure connections, while its termination pitch of 5.08mm allows for easy installation. Whether you're working on industrial machinery or electronic devices, this Eurostyle Pluggable Terminal Block is a versatile and dependable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39530-5016
Series: 39530 - ESE - Eurostyle Pluggable
Amperage: 18 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395305016
SKU: MOL39530-5016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: